


LEDS2M-750-01 | |
|---|---|
DigiKey Part Number | RPC4284-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-750-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,38040 € | 38,04 € |
| 500 | 0,31788 € | 158,94 € |
| 1.000 | 0,29737 € | 297,37 € |
| 2.000 | 0,27996 € | 559,92 € |
| 5.000 | 0,26092 € | 1.304,60 € |
| 10.000 | 0,24906 € | 2.490,60 € |
| 25.000 | 0,23612 € | 5.903,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

