


LEDS2M-600-01 | |
|---|---|
DigiKey Part Number | RPC4283-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-600-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.600" (15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-600-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.600" (15.24mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,31030 € | 31,03 € |
| 500 | 0,25760 € | 128,80 € |
| 1.000 | 0,24028 € | 240,28 € |
| 2.000 | 0,22558 € | 451,16 € |
| 5.000 | 0,20949 € | 1.047,45 € |
| 10.000 | 0,19946 € | 1.994,60 € |
| 25.000 | 0,18852 € | 4.713,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

