


LEDS2M-160-01 | |
|---|---|
DigiKey Part Number | RP895-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-160-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-160-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.160" (4.06mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,24984 € | 124,92 € |
| 1.000 | 0,23295 € | 232,95 € |
| 2.000 | 0,21860 € | 437,20 € |
| 5.000 | 0,20291 € | 1.014,55 € |
| 10.000 | 0,19312 € | 1.931,20 € |
| 25.000 | 0,18245 € | 4.561,25 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

