


LEDS2M-120-01 | |
|---|---|
DigiKey Part Number | RPC2193-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-120-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.120" (3.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-120-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.120" (3.05mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,28120 € | 28,12 € |
| 500 | 0,23272 € | 116,36 € |
| 1.000 | 0,21679 € | 216,79 € |
| 2.000 | 0,20324 € | 406,48 € |
| 5.000 | 0,18842 € | 942,10 € |
| 10.000 | 0,17917 € | 1.791,70 € |
| 25.000 | 0,16909 € | 4.227,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

