


LEDS2E-10-01 | |
|---|---|
DigiKey Part Number | RP508-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2E-10-01 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2E-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.625" (15.88mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54000 € | 5,40 € |
| 100 | 0,39530 € | 39,53 € |
| 500 | 0,33070 € | 165,35 € |
| 1.000 | 0,30952 € | 309,52 € |
| 2.000 | 0,29155 € | 583,10 € |
| 5.000 | 0,27190 € | 1.359,50 € |
| 10.000 | 0,25966 € | 2.596,60 € |
| 25.000 | 0,24632 € | 6.158,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

