Parametric Equivalent
Parametric Equivalent

LEDM-1-20 | |
|---|---|
DigiKey Part Number | LEDM-1-20-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-20 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.787" (20.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |




