Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBSM-9-01

DigiKey Part Number
RPC4238-ND
Manufacturer
Manufacturer Product Number
LCBSM-9-01
Description
BOARD SPT SNAP LOCK NYLON 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBSM-9-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.161" (29.50mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.563" (14.30mm) 9/16"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.636
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
50,37800 €1,89 €
100,34900 €3,49 €
250,31840 €7,96 €
500,29800 €14,90 €
1000,27970 €27,97 €
2500,25852 €64,63 €
5000,24444 €122,22 €
1.0000,23184 €231,84 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €