Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

LCBSM-5-01

DigiKey Part Number
RPC4234-ND
Manufacturer
Manufacturer Product Number
LCBSM-5-01
Description
BOARD SPT SNAP LOCK NYLON 5/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
LCBSM-5-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.909" (23.10mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,37000 €0,37 €
50,30400 €1,52 €
100,28300 €2,83 €
250,25720 €6,43 €
500,24020 €12,01 €
1000,22530 €22,53 €
2500,20784 €51,96 €
5000,19632 €98,16 €
1.0000,18599 €185,99 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €