



LCBS-7-12-19 | |
|---|---|
DigiKey Part Number | LCBS-7-12-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-7-12-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-7-12-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,53080 € | 13,27 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,48130 € | 48,13 € |
| 250 | 0,45116 € | 112,79 € |
| 500 | 0,42960 € | 214,80 € |
| 1.000 | 0,40908 € | 409,08 € |
| 3.000 | 0,37856 € | 1.135,68 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

