Board Support Snap Lock / Key Slot Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Key Slot Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions

KSLSP2-3-01

DigiKey Part Number
KSLSP2-3-01-ND
Manufacturer
Manufacturer Product Number
KSLSP2-3-01
Description
BRD SPT SNAP LOCK KEY SLOT 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Key Slot Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
KSLSP2-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Key Slot
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.502" (12.75mm)
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.245" (6.25mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10400 €0,52 €
100,09600 €0,96 €
250,08720 €2,18 €
500,08080 €4,04 €
1000,07550 €7,55 €
2500,06908 €17,27 €
5000,06490 €32,45 €
1.0000,06115 €61,15 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €