
KNM8----B4---21 | |
|---|---|
DigiKey Part Number | 145-KNM8----B4---21-ND |
Manufacturer | |
Manufacturer Product Number | KNM8----B4---21 |
Description | BALL KNOB 1.470 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M8 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM8----B4---21 Models |
Category | Shaft Size M8 |
Manufacturer Essentra Components | Diameter 1.470" (37.34mm) |
Series | Height 1.400" (35.56mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,01400 € | 10,07 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,73880 € | 43,47 € |
| 50 | 1,64120 € | 82,06 € |
| 100 | 1,55380 € | 155,38 € |
| 250 | 1,45232 € | 363,08 € |
| 500 | 1,38482 € | 692,41 € |
| 1.000 | 1,32436 € | 1.324,36 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,86770 € |

