
KNM10---B7---21 | |
|---|---|
DigiKey Part Number | 145-KNM10---B7---21-ND |
Manufacturer | |
Manufacturer Product Number | KNM10---B7---21 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob M10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNM10---B7---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | M10 | |
Diameter | 1.880" (47.75mm) | |
Height | 1.750" (44.45mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,55000 € | 12,75 € |
| 10 | 2,39200 € | 23,92 € |
| 25 | 2,20840 € | 55,21 € |
| 50 | 2,08660 € | 104,33 € |
| 125 | 1,94528 € | 243,16 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,61790 € |

