
KNH1-HEX5S3A--- | |
|---|---|
DigiKey Part Number | 145-KNH1-HEX5S3A----ND |
Manufacturer | |
Manufacturer Product Number | KNH1-HEX5S3A--- |
Description | SELF-ASSEMBLY STAR KNOB 1.750 IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH1-HEX5S3A--- Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 1.750" (44.45mm) |
Series | Height 0.980" (24.89mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,69900 € | 6,99 € |
| 25 | 0,64000 € | 16,00 € |
| 50 | 0,60120 € | 30,06 € |
| 100 | 0,56630 € | 56,63 € |
| 350 | 0,51243 € | 179,35 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

