
KNH1-HEX5S2---- | |
|---|---|
DigiKey Part Number | 145-KNH1-HEX5S2-----ND |
Manufacturer | |
Manufacturer Product Number | KNH1-HEX5S2---- |
Description | SELF-ASSEMBLY STAR KNOB 1.380 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Arm Knob 1/4" Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH1-HEX5S2---- Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 1.330" (33.78mm) |
Series | Height 1.180" (29.97mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type 5 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,13800 € | 5,69 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,97720 € | 24,43 € |
| 50 | 0,91960 € | 45,98 € |
| 100 | 0,86820 € | 86,82 € |
| 250 | 0,80840 € | 202,10 € |
| 500 | 0,76868 € | 384,34 € |
| 1.000 | 0,73313 € | 733,13 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

