4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN4C03754S2--21

DigiKey Part Number
145-KN4C03754S2--21-ND
Manufacturer
Manufacturer Product Number
KN4C03754S2--21
Description
CLAMPING 4 ARM KNOB 1.400 IN DIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN4C03754S2--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
1/4"-20
Diameter
1.400" (35.56mm)
Height
0.640" (16.26mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,22000 €2,22 €
51,88400 €9,42 €
101,76500 €17,65 €
251,62600 €40,65 €
501,53420 €76,71 €
1001,45210 €145,21 €
2501,35652 €339,13 €
7001,26459 €885,21 €
1.4001,21062 €1.694,87 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,68620 €