3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C15003P4--21

DigiKey Part Number
145-KN6C15003P4--21-ND
Manufacturer
Manufacturer Product Number
KN6C15003P4--21
Description
CLAMPING 3 ARM KNOB 1.750 IN DIA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Arm Knob 3/8"-16 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C15003P4--21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
3 Arm
Shaft Size
3/8"-16
Diameter
1.750" (44.45mm)
Height
1.050" (26.67mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
51,98200 €9,91 €
101,85500 €18,55 €
251,71040 €42,76 €
501,61420 €80,71 €
1001,52800 €152,80 €
2501,42792 €356,98 €
6001,34503 €807,02 €
1.2001,28712 €1.544,54 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,81930 €