
KN6C0875F2---21 | |
|---|---|
DigiKey Part Number | 145-KN6C0875F2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C0875F2---21 |
Description | CLAMPING FLUTED KNOB 1.375 IN DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C0875F2---21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 1.360" (34.54mm) | |
Height | 0.530" (13.46mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,19920 € | 29,98 € |
| 50 | 1,12960 € | 56,48 € |
| 100 | 1,06750 € | 106,75 € |
| 250 | 0,99528 € | 248,82 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,99650 € |

