
KN6C----T5-L-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----T5-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----T5-L-21 |
Description | CLAMPING T HANDLE KNOB 2.000 IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----T5-L-21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 1.990" (50.55mm) |
Series | Height 1.060" (26.92mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,22000 € | 11,10 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,92000 € | 48,00 € |
| 50 | 1,81300 € | 90,65 € |
| 100 | 1,71740 € | 171,74 € |
| 250 | 1,60624 € | 401,56 € |
| 600 | 1,51418 € | 908,51 € |
| 1.200 | 1,44983 € | 1.739,80 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

