
KN6C----F6-B-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----F6-B-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----F6-B-21 |
Description | CLAMPING FLUTED KNOB 2.380 IN DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----F6-B-21 Models |
Category | Shaft Size 3/8"-16 |
Manufacturer Essentra Components | Diameter 2.380" (60.45mm) |
Series | Height 1.230" (31.24mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Clamping | Color Black |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 5 | 3,05000 € | 15,25 € |
| 10 | 2,86300 € | 28,63 € |
| 25 | 2,64720 € | 66,18 € |
| 50 | 2,50400 € | 125,20 € |
| 100 | 2,37560 € | 237,56 € |
| 250 | 2,22644 € | 556,61 € |
| 500 | 2,12720 € | 1.063,60 € |
| 1.000 | 2,03826 € | 2.038,26 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |

