
KN6C----B7SL-21 | |
|---|---|
DigiKey Part Number | 145-KN6C----B7SL-21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----B7SL-21 |
Description | BALL KNOB 1.880 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----B7SL-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.880" (47.75mm) | |
Height | 1.740" (44.20mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 € | 9,10 € |
| 5 | 7,84600 € | 39,23 € |
| 10 | 7,40300 € | 74,03 € |
| 25 | 6,88640 € | 172,16 € |
| 50 | 6,54360 € | 327,18 € |
| 115 | 6,17896 € | 710,58 € |
| 345 | 5,76586 € | 1.989,22 € |
| 575 | 5,59678 € | 3.218,15 € |
| 1.035 | 5,41836 € | 5.608,00 € |
| Unit Price without VAT: | 9,10000 € |
|---|---|
| Unit Price with VAT: | 11,01100 € |

