Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----B7---21

DigiKey Part Number
145-KN6C----B7---21-ND
Manufacturer
Manufacturer Product Number
KN6C----B7---21
Description
BALL KNOB 1.880 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----B7---21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
3/8"-16
Diameter
1.880" (47.75mm)
Height
1.740" (44.20mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,97000 €2,97 €
52,52000 €12,60 €
102,36400 €23,64 €
252,18280 €54,57 €
502,06260 €103,13 €
1251,92280 €240,35 €
2501,82992 €457,48 €
5001,74678 €873,39 €
1.0001,67227 €1.672,27 €
Manufacturers Standard Package
Unit Price without VAT:2,97000 €
Unit Price with VAT:3,59370 €