Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----B3---21

DigiKey Part Number
145-KN6C----B3---21-ND
Manufacturer
Manufacturer Product Number
KN6C----B3---21
Description
BALL KNOB 1.380 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----B3---21 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
3/8"-16
Manufacturer
Essentra Components
Diameter
1.380" (35.05mm)
Series
Height
1.280" (32.51mm)
Packaging
Bulk
Indicator
No Indicator
Part Status
Active
Material
Polypropylene
Style
Ball
Color
Black
Type
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,29000 €2,29 €
51,93800 €9,69 €
101,81500 €18,15 €
251,67280 €41,82 €
501,57820 €78,91 €
1001,49400 €149,40 €
3001,37823 €413,47 €
6001,31497 €788,98 €
1.2001,25828 €1.509,94 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,77090 €