
KN6C----B2---21 | |
|---|---|
DigiKey Part Number | 145-KN6C----B2---21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----B2---21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----B2---21 Models |
Category | Shaft Size 5/16"-18 |
Manufacturer Essentra Components | Diameter 1.250" (31.75mm) |
Series | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 5 | 1,78400 € | 8,92 € |
| 10 | 1,67100 € | 16,71 € |
| 25 | 1,53920 € | 38,48 € |
| 50 | 1,45200 € | 72,60 € |
| 100 | 1,37390 € | 137,39 € |
| 450 | 1,23149 € | 554,17 € |
| 900 | 1,17652 € | 1.058,87 € |
| 1.350 | 1,14706 € | 1.548,53 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,55310 € |

