
KS4X----N6--5-- | |
|---|---|
DigiKey Part Number | 145-KS4X----N6--5---ND |
Manufacturer | |
Manufacturer Product Number | KS4X----N6--5-- |
Description | SELF-ASSEMBLY PUSH PULL KNOB 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | KS4X----N6--5-- Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.380" (9.65mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87600 € | 4,38 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,74840 € | 18,71 € |
| 50 | 0,70300 € | 35,15 € |
| 100 | 0,66280 € | 66,28 € |
| 250 | 0,61612 € | 154,03 € |
| 500 | 0,58508 € | 292,54 € |
| 1.000 | 0,55729 € | 557,29 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

