
KN04----T1AB-90 | |
|---|---|
DigiKey Part Number | 145-KN04----T1AB-90-ND |
Manufacturer | |
Manufacturer Product Number | KN04----T1AB-90 |
Description | CLAMPING T HANDLE KNOB 1.160 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Arm Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----T1AB-90 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 1.160" (29.46mm) |
Series | Height 0.670" (17.02mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Bar/T | Color Black |
Type 2 Arm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,35800 € | 6,79 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,16720 € | 29,18 € |
| 50 | 1,09940 € | 54,97 € |
| 100 | 1,03880 € | 103,88 € |
| 250 | 0,96844 € | 242,11 € |
| 500 | 0,92164 € | 460,82 € |
| 1.000 | 0,87977 € | 879,77 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

