
KN04----B2SL-21 | |
|---|---|
DigiKey Part Number | 145-KN04----B2SL-21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----B2SL-21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----B2SL-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | #10-24 | |
Diameter | 1.270" (32.26mm) | |
Height | 1.150" (29.21mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 5 | 3,81800 € | 19,09 € |
| 10 | 3,58700 € | 35,87 € |
| 25 | 3,32120 € | 83,03 € |
| 50 | 3,14460 € | 157,23 € |
| 100 | 2,98650 € | 298,65 € |
| 400 | 2,71848 € | 1.087,39 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |

