
KN04----B2-L-21 | |
|---|---|
DigiKey Part Number | 145-KN04----B2-L-21-ND |
Manufacturer | |
Manufacturer Product Number | KN04----B2-L-21 |
Description | BALL KNOB 1.250 IN DIAMETER WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #10-24 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN04----B2-L-21 Models |
Category | Shaft Size #10-24 |
Manufacturer Essentra Components | Diameter 1.220" (30.99mm) |
Series | Height 1.150" (29.21mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Polypropylene |
Style Ball | Color Black |
Type Smooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,19049 € | 535,72 € |
| Unit Price without VAT: | 1,19049 € |
|---|---|
| Unit Price with VAT: | 1,44049 € |

