HR6R-3/8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 5
Unit Price: 214,14000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR6R-3/8

DigiKey Part Number
HR6R-3/8-ND
Manufacturer
Manufacturer Product Number
HR6R-3/8
Description
SPIRAL WRAP 3/8" X 100' WHITE
Customer Reference
Detailed Description
Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside, Non-Expanded
0.375" (9.52mm)
Manufacturer
Essentra Components
Material
Polyethylene (PE)
Series
Color
White
Part Status
Obsolete
Length
100' (30.48m)
Type
Spiral Wrap
Wall Thickness
0.050" (1.27mm)
Type Attributes
Harness
Heat Protection
Flame Retardant
Diameter - Inside, Expanded
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38FR-C20YPanduit Corp5298-14131-ND214,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes