


HR6P-3/8 | |
|---|---|
DigiKey Part Number | RPC1826-ND |
Manufacturer | |
Manufacturer Product Number | HR6P-3/8 |
Description | SPIRAL WRAP 3/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.375" (9.52mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 0.375" (9.52mm) |
Manufacturer Essentra Components | Material Polyethylene (PE) |
Series | Color Natural |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.050" (1.27mm) |
Type Spiral Wrap | Features Crush Resistant |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Expanded 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,75000 € | 56,75 € |
| 2 | 52,19000 € | 104,38 € |
| 3 | 49,69667 € | 149,09 € |
| 5 | 46,72400 € | 233,62 € |
| 7 | 44,86429 € | 314,05 € |
| 10 | 42,97300 € | 429,73 € |
| Unit Price without VAT: | 56,75000 € |
|---|---|
| Unit Price with VAT: | 68,66750 € |

