


GRO050122A | |
|---|---|
DigiKey Part Number | RPC4105-ND |
Manufacturer | |
Manufacturer Product Number | GRO050122A |
Description | GROMMET 0.375" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.375" (9.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GRO050122A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17878 € | 1.787,80 € |
| Unit Price without VAT: | 0,17878 € |
|---|---|
| Unit Price with VAT: | 0,21632 € |

