Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black
GR3136A
GR3136A
Supporting your Project: Printed Circuit Board Solutions

GR3136A

DigiKey Part Number
RPC4051-ND
Manufacturer
Manufacturer Product Number
GR3136A
Description
GROMMET 0.688" SBR BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Grommet 0.688" (17.48mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GR3136A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.188" (4.78mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.688" (17.48mm)
Features
-
Material
Styrene-Butadiene Rubber (SBR), 60 Durometer
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47800 €4,78 €
250,44840 €11,21 €
500,42700 €21,35 €
1000,40660 €40,66 €
2500,38112 €95,28 €
5000,36290 €181,45 €
1.0000,34556 €345,56 €
3.0000,31978 €959,34 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €