



FTH-7A1-RT-C | |
|---|---|
DigiKey Part Number | RPC4008-ND |
Manufacturer | |
Manufacturer Product Number | FTH-7A1-RT-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-7A1-RT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4), Adhesive | |
Size / Dimension | 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) | |
For Use With/Related Products | WIT-50, 60 and QTE-50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,44640 € | 44,64 € |
| 200 | 0,42500 € | 85,00 € |
| 300 | 0,41300 € | 123,90 € |
| 500 | 0,39838 € | 199,19 € |
| 700 | 0,38903 € | 272,32 € |
| 1.000 | 0,37934 € | 379,34 € |
| Unit Price without VAT: | 0,44640 € |
|---|---|
| Unit Price with VAT: | 0,54014 € |

