



FTH-5A-RT-UVB-C | |
|---|---|
DigiKey Part Number | RPC4002-ND |
Manufacturer | |
Manufacturer Product Number | FTH-5A-RT-UVB-C |
Description | CABLE TIE HOLDER QUAD ADH BLACK |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #6 (M3.5), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-5A-RT-UVB-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Quad Opening | |
Mounting Type | Screw, #6 (M3.5), Adhesive | |
Size / Dimension | 0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42750 € | 42,75 € |
| 200 | 0,39555 € | 79,11 € |
| Unit Price without VAT: | 0,42750 € |
|---|---|
| Unit Price with VAT: | 0,51728 € |

