



FTH-4-01-M | |
|---|---|
DigiKey Part Number | RP861-ND |
Manufacturer | |
Manufacturer Product Number | FTH-4-01-M |
Description | CABLE TIE HLD SGL SWIVEL SCRW #8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening, Swivel - Paired Strip Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening, Swivel - Paired Strip | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 1.00" L x 1.00" W x 0.31" H (25.4mm x 25.4mm x 7.9mm) | |
For Use With/Related Products | WIT-18 through -40 and QTE-18 Ties | |
Material | Nylon, UV Resistant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,33000 € | 8,25 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,29930 € | 29,93 € |
| 250 | 0,28052 € | 70,13 € |
| 500 | 0,26712 € | 133,56 € |
| 1.000 | 0,25436 € | 254,36 € |
| 2.500 | 0,23842 € | 596,05 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

