



DLCBSAT-9-01 | |
|---|---|
DigiKey Part Number | DLCBSAT-9-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-9-01 Models |
Category | Length - Overall 0.940" (23.88mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Series | Support Panel Thickness 0.064" (1.63mm) |
Packaging Bag | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.563" (14.30mm) 9/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27120 € | 6,78 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,23790 € | 23,79 € |
| 250 | 0,21960 € | 54,90 € |
| 500 | 0,20750 € | 103,75 € |
| 1.000 | 0,19665 € | 196,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

