



DLCBS6-9-01 | |
|---|---|
DigiKey Part Number | DLCBS6-9-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS6-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS6-9-01 Models |
Category | Length - Overall 1.099" (27.91mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.563" (14.30mm) 9/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,32580 € | 32,58 € |
| 250 | 0,30532 € | 76,33 € |
| 500 | 0,29072 € | 145,36 € |
| 1.000 | 0,27683 € | 276,83 € |
| 3.000 | 0,25617 € | 768,51 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

