



DLCBS6-8-01 | |
|---|---|
DigiKey Part Number | DLCBS6-8-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS6-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS6-8-01 Models |
Category | Length - Overall 1.036" (26.31mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,31700 € | 31,70 € |
| 250 | 0,29708 € | 74,27 € |
| 500 | 0,28290 € | 141,45 € |
| 1.000 | 0,26938 € | 269,38 € |
| 3.000 | 0,24928 € | 747,84 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

