MFR Recommended



CTR002A | |
|---|---|
DigiKey Part Number | CTR002A-ND |
Manufacturer | |
Manufacturer Product Number | CTR002A |
Description | CBL TIE RELEASABL BLK 50LB 5.91" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.38" (35.00mm) 0.299" (7.59mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.299" (7.59mm) |
Manufacturer Essentra Components | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Black |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.38" (35.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WIT-50SR-UVB-M | Essentra Components | 4.000 | RPC5377-ND | 0,09095 € | MFR Recommended |


