


CT022Y | |
|---|---|
DigiKey Part Number | RPC3741-ND |
Manufacturer | |
Manufacturer Product Number | CT022Y |
Description | CBL TIE LOCKING YLW 50LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 2.17" (55.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09630 € | 9,63 € |
| 200 | 0,09170 € | 18,34 € |
| 300 | 0,08910 € | 26,73 € |
| 500 | 0,08594 € | 42,97 € |
| 700 | 0,08393 € | 58,75 € |
| 1.000 | 0,08183 € | 81,83 € |
| Unit Price without VAT: | 0,09630 € |
|---|---|
| Unit Price with VAT: | 0,11652 € |

