Standard, Locking Red 2.17" (55.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Red 2.17" (55.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT022K

DigiKey Part Number
RPC3738-ND
Manufacturer
Manufacturer Product Number
CT022K
Description
CBL TIE LOCKING RED 50LB 7.99"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 2.17" (55.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.17" (55.00mm)
Width
0.181" (4.60mm)
Length - Actual
0.666' (203.00mm, 7.99")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,09630 €9,63 €
2000,09170 €18,34 €
3000,08910 €26,73 €
5000,08594 €42,97 €
7000,08393 €58,75 €
1.0000,08183 €81,83 €
Manufacturers Standard Package
Unit Price without VAT:0,09630 €
Unit Price with VAT:0,11652 €