Standard, Locking Blue 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Blue 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Supporting your Project: Printed Circuit Board Solutions

CT010L

DigiKey Part Number
RPC3715-ND
Manufacturer
Manufacturer Product Number
CT010L
Description
CBL TIE LOCKING BLUE 40LB 5.91"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6"
Bundle Diameter
1.54" (39.00mm)
Width
0.141" (3.58mm)
Length - Actual
0.492' (150.00mm, 5.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,07130 €7,13 €
2000,06785 €13,57 €
3000,06593 €19,78 €
5000,06358 €31,79 €
7000,06210 €43,47 €
1.0000,06056 €60,56 €
Manufacturers Standard Package
Unit Price without VAT:0,07130 €
Unit Price with VAT:0,08627 €