


CBSS-8-01 | |
|---|---|
DigiKey Part Number | RPC3610-ND |
Manufacturer | |
Manufacturer Product Number | CBSS-8-01 |
Description | BRD SPT REST MNT SNAP LCK 10.9MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.429" (10.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | CBSS-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.429" (10.90mm) | |
Length - Overall | 0.760" (19.30mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Stackable, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,33810 € | 33,81 € |
| 250 | 0,31280 € | 78,20 € |
| 500 | 0,29606 € | 148,03 € |
| 1.000 | 0,28106 € | 281,06 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

