


CBS-TMM-8-01 | |
|---|---|
DigiKey Part Number | RPC1727-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TMM-8-01 |
Description | BRD SPT THREADED STUD NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TMM-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.100" (27.94mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,33550 € | 33,55 € |
| 250 | 0,31044 € | 77,61 € |
| 500 | 0,29378 € | 146,89 € |
| 1.000 | 0,27889 € | 278,89 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

