


CBS-TMM-6-01 | |
|---|---|
DigiKey Part Number | RPC3599-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TMM-6-01 |
Description | BRD SPT THREADED STUD NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TMM-6-01 Models |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 0.375" (9.53mm) 3/8" |
Series | Length - Overall 0.975" (24.76mm) |
Packaging Bag | Features 6-32 Thread |
Part Status Active | Material Nylon |
Holding Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,43000 € | 2,15 € |
| 10 | 0,40000 € | 4,00 € |
| 25 | 0,36480 € | 9,12 € |
| 50 | 0,34140 € | 17,07 € |
| 100 | 0,32080 € | 32,08 € |
| 250 | 0,29676 € | 74,19 € |
| 500 | 0,28078 € | 140,39 € |
| 1.000 | 0,26651 € | 266,51 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

