


CBS-TMM-14-01 | |
|---|---|
DigiKey Part Number | CBS-TMM-14-01-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TMM-14-01 |
Description | BRD SPT THREADED STUD NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TMM-14-01 Models |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 0.875" (22.23mm) 7/8" |
Series | Length - Overall 1.476" (37.49mm) |
Packaging Bag | Features 6-32 Thread |
Part Status Active | Material Nylon |
Holding Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,41280 € | 10,32 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,36320 € | 36,32 € |
| 250 | 0,33632 € | 84,08 € |
| 500 | 0,31842 € | 159,21 € |
| 1.000 | 0,30242 € | 302,42 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

