


CBS-TMM-12-01 | |
|---|---|
DigiKey Part Number | CBS-TMM-12-01-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TMM-12-01 |
Description | BRD SPT THREADED STUD NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TMM-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Threaded Stud | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.350" (34.29mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48600 € | 2,43 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,41240 € | 10,31 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36290 € | 36,29 € |
| 250 | 0,33596 € | 83,99 € |
| 500 | 0,31806 € | 159,03 € |
| 1.000 | 0,30204 € | 302,04 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

