


CBS-TMM-10-01 | |
|---|---|
DigiKey Part Number | CBS-TMM-10-01-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TMM-10-01 |
Description | BRD SPT THREADED STUD NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Threaded Stud / Threaded Stud Nylon 0.625" (15.88mm) 5/8" |
EDA/CAD Models | CBS-TMM-10-01 Models |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 0.625" (15.88mm) 5/8" |
Series | Length - Overall 1.225" (31.12mm) |
Packaging Bag | Features 6-32 Thread |
Part Status Active | Material Nylon |
Holding Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28458 € | 284,58 € |
| Unit Price without VAT: | 0,28458 € |
|---|---|
| Unit Price with VAT: | 0,34434 € |

