Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
CBS-TM-4-01
CBS-TM-4-01
Supporting your Project: Printed Circuit Board Solutions

CBS-TM-4-01

DigiKey Part Number
RPC3594-ND
Manufacturer
Manufacturer Product Number
CBS-TM-4-01
Description
BRD SPT SNAP LOCK THR STUD 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TM-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.953" (24.21mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.263
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38400 €1,92 €
100,35500 €3,55 €
250,32440 €8,11 €
500,30320 €15,16 €
1000,28460 €28,46 €
2500,26308 €65,77 €
5000,24874 €124,37 €
1.0000,23594 €235,94 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €