Board Support Snap Lock / Threaded Stud Nylon 1.250" (31.75mm) 1 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 1.250" (31.75mm) 1 1/4"
Supporting your Project: Printed Circuit Board Solutions

CBS-TM-20-01

DigiKey Part Number
RPC3016-ND
Manufacturer
Manufacturer Product Number
CBS-TM-20-01
Description
BRD SPT SNAP LCK THR STUD 1 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 1.250" (31.75mm) 1 1/4"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TM-20-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
1.250" (31.75mm) 1 1/4"
Length - Overall
1.953" (49.60mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,56000 €2,80 €
100,52100 €5,21 €
250,47520 €11,88 €
500,44580 €22,29 €
1000,41920 €41,92 €
2500,38840 €97,10 €
5000,36800 €184,00 €
1.0000,34972 €349,72 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €