


CBS-TM-18-19 | |
|---|---|
DigiKey Part Number | RPC3015-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-18-19 |
Description | BRD SPT SNAP LCK THR STUD 1 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-18-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.125" (28.58mm) 1 1/8" | |
Length - Overall | 1.827" (46.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49880 € | 12,47 € |
| 50 | 0,46780 € | 23,39 € |
| 100 | 0,44000 € | 44,00 € |
| 250 | 0,40784 € | 101,96 € |
| 500 | 0,38652 € | 193,26 € |
| 1.000 | 0,36741 € | 367,41 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

